- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- AHI01028
AHI01028
Zettler Magnetics
Power Transformer 4200Vrms 10VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 4200Vrms 10VA 8Term. PC Pin Thru-Hole
Search Keywords: AHI01028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:AHI01028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:360,720 mA
-
Power Rating:10 VA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
7
Order Increment:
7
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
7
$5.61
28
$5.02
56
$5.01
105
$4.91
252
$4.71
504
$4.69
1,001
$4.65
2,506 +
$4.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments