- Home ›
- All Products›
- AHI01010
AHI01010
Zettler Magnetics
Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole
Search Keywords: AHI01010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:AHI01010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
Order Increment:
7
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
504
$14.40
1,008
$7.60
1,512
$5.23
2,016 +
$5.12
Click for Quote
Log in
to unlock special pricing