- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- AHF02016
AHF02016
Zettler Magnetics
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: AHF02016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:AHF02016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Primary Configuration:Dual
-
Primary Side Voltage:115/230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:150,300 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:40 x 48 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 72
Stock lot only:
18
Minimum Order Quantity:
72
Order Increment:
72
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$3.311
72
$3.010
144
$2.940
288
$2.900
504
$2.820
1,008
$2.590
2,520
$2.530
5,040
$2.380
7,560 +
$2.370
Click for Quote
Log in
to unlock special pricing