- Home ›
- All Products›
- AH40016
AH40016
Zettler Magnetics
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
Search Keywords: AH40016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:AH40016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 8
Stock lot only:
3
Minimum Order Quantity:
8
Order Increment:
8
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$5.423
8
$4.930
32
$4.410
104
$4.310
256
$4.220
504
$4.130
1,000
$4.080
2,504
$4.030
5,000 +
$4.010
Click for Quote
Log in
to unlock special pricing