- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- AH30036
AH30036
Zettler Magnetics
Power Transformer 2500Vrms 2.4VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 2.4VA 6Term. PC Pin Thru-Hole
Search Keywords: AH30036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:AH30036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:65,130 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:34.93 x 28.58 x 29.72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
510
Order Increment:
10
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
510
$10.80
1,020
$5.70
1,530
$3.92
2,040 +
$3.84
Click for Quote
Log in
to unlock special pricing