Image is representational - see mfr. specs

Power Transformer 2500Vrms 2.4VA 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2500Vrms 2.4VA 6Term. PC Pin Thru-Hole
Search Keywords: AH30024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Zettler Magnetics
  • Part No:
    AH30024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    24,12 V
  • Secondary Side Current:
    100,200 mA
  • Power Rating:
    2.4 VA
  • Mounting:
    Through Hole
  • Dimension:
    34.93 x 28.58 x 29.72 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
510
Order Increment:
10
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
510
$9.72
1,020
$5.13
1,530
$3.53
2,040 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!