- Home ›
- All Products›
- ADH50012
ADH50012
Zettler Magnetics
Transformer, PC Mount, 12VA, PRI: 115/230VAC - 50/60Hz, SEC: 6.3-CT-6.3 @ 1A
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Transformer, PC Mount, 12VA, PRI: 115/230VAC - 50/60Hz, SEC: 6.3-CT-6.3 @ 1A
Search Keywords: ADH50012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:ADH50012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
Order Increment:
7
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
504
$20.46
1,008
$10.45
1,512
$7.11
2,016 +
$6.97
Click for Quote
Log in
to unlock special pricing