Image is representational - see manufacturer specifications

Zettler Magnetics Authorized Distributor

ACST-261-1

The ACST-261-1 is a current sense transformer with a 1:1000 turns ratio designed for a current range of 1-30A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
The ACST-261-1 is a current sense transformer with a 1:1000 turns ratio designed for a current range of 1-30A.
Search Keywords: ACST2611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Zettler Magnetics
Part No: ACST-261-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Operating Frequency: 50 to 200 Hz
Dimension: 19.9mm x 17.1mm x 16.4mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ACST-261-1 RoHS compliant?
Yes, ACST-261-1 is RoHS compliant.
What is the lead time for ACST-261-1?
The standard lead time for ACST-261-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
48
Order Increment:
48
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$1.31
144
$1.27
288
$1.25
528
$1.22
1,008
$1.20
2,544
$1.17
5,040
$1.04
7,536 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!