- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- ACST-260/ACST-260-1
ACST-260/ACST-260-1
Zettler Magnetics
Current Transformer 1:50 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 2Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Current Transformer 1:50 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 2Term. PC Pin Thru-Hole
Search Keywords: ACST260ACST2601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:ACST-260/ACST-260-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
576
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
288
$2.26
576
$1.39
864
$1.10
1,152 +
$1.08
Click for Quote
Log in
to unlock special pricing