- Home ›
- All Products›
- TC124-FR-0734RL
TC124-FR-0734RL
Yageo America
Res SMD Array; 4X0402 34R0 1% 0.063W 200ppm 7"" T&R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res SMD Array; 4X0402 34R0 1% 0.063W 200ppm 7"" T&R
Search Keywords: TC124FR0734RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:TC124-FR-0734RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0491
7,000
$0.0465
29,000
$0.0452
74,000
$0.0439
235,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing