- Home ›
- All Products›
- SS016M0047B1F-0407
SS016M0047B1F-0407
Yageo America
Capacitor Aluminum 47uF 16V 20% Radial Cylindrica
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Aluminum 47uF 16V 20% Radial Cylindrica
Search Keywords: SS016M0047B1F0407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SS016M0047B1F-0407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
4000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0195
17,000
$0.0187
71,000
$0.0180
184,000
$0.0172
573,000 +
$0.0166
Click for Quote
Log in
to unlock special pricing