- Home ›
- All Products›
- SR1206FR-7W56KL
SR1206FR-7W56KL
Yageo America
RES 56K OHM 1% 1/2W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 56K OHM 1% 1/2W 1206
Search Keywords: SR1206FR7W56KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SR1206FR-7W56KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0394
10,000
$0.0377
25,000
$0.0371
50,000
$0.0356
100,000
$0.0342
150,000
$0.0341
250,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing