- Home ›
- All Products›
- SQP500JB-1R
SQP500JB-1R
Yageo America
RES 1 OHM 5% 5W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 1 OHM 5% 5W AXIAL
Search Keywords: SQP500JB1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SQP500JB-1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,700
Ships today, if you order in
Minimum Order Quantity:
400
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
400
$0.176
1,900
$0.168
7,900
$0.162
20,400
$0.156
63,600 +
$0.149
Click for Quote
Log in
to unlock special pricing