- Home ›
- All Products›
- SQP15AJB-47R
SQP15AJB-47R
Yageo America
SQP Axial through hole resistor ±5% ±300ppm/C 47Ohm 15W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SQP Axial through hole resistor ±5% ±300ppm/C 47Ohm 15W
Search Keywords: SQP15AJB47R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SQP15AJB-47R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,371
Ships today, if you order in
Minimum Order Quantity:
200
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
200
$0.341
1,000
$0.327
4,100
$0.314
10,600
$0.301
32,800 +
$0.290
Click for Quote
Log in
to unlock special pricing