- Home ›
- All Products›
- SMD2920B185TF
SMD2920B185TF
Yageo America
PTC Resettable Fuse 33V 40A 2-Pin 2920 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PTC Resettable Fuse 33V 40A 2-Pin 2920 T/R
Search Keywords: SMD2920B185TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SMD2920B185TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
350
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
350
$0.2101
1,700
$0.2009
6,700
$0.1938
17,400
$0.1856
54,400 +
$0.1785
Click for Quote
Log in
to unlock special pricing