- Home ›
- All Products›
- SMD1210B175TF
SMD1210B175TF
Yageo America
PTC Resettable Fuse 6V 100A 2-Pin 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PTC Resettable Fuse 6V 100A 2-Pin 1210 T/R
Search Keywords: SMD1210B175TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SMD1210B175TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
800
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
800
$0.0857
4,000
$0.0826
16,400
$0.0785
42,400
$0.0765
134,000 +
$0.0724
Click for Quote
Log in
to unlock special pricing