- Home ›
- All Products›
- SH035M0100AZF-0611
SH035M0100AZF-0611
Yageo America
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Rad
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Rad
Search Keywords: SH035M0100AZF0611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SH035M0100AZF-0611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,800
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0367
9,000
$0.0354
38,000
$0.0342
97,000
$0.0329
300,000 +
$0.0316
Click for Quote
Log in
to unlock special pricing