- Home ›
- All Products›
- SC035M0010B2F-0511
SC035M0010B2F-0511
Yageo America
Aluminum Electrolytic Capacitor 10 uF 35 V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor 10 uF 35 V
Search Keywords: SC035M0010B2F0511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SC035M0010B2F-0511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,500
Ships today, if you order in
Minimum Order Quantity:
4000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0176
19,000
$0.0168
79,000
$0.0162
204,000
$0.0156
636,000 +
$0.0149
Click for Quote
Log in
to unlock special pricing