- Home ›
- All Products›
- SC025M0220A3F-0811
SC025M0220A3F-0811
Yageo America
Aluminum Electrolytic Capacitor 220 uF 25 V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor 220 uF 25 V
Search Keywords: SC025M0220A3F0811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SC025M0220A3F-0811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,000
$0.0519
7,000
$0.0506
27,000
$0.0481
70,000
$0.0456
215,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing