- Home ›
- All Products›
- RT1206FRE07221KL
RT1206FRE07221KL
Yageo America
RES SMD 221K OHM 1% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 221K OHM 1% 1/4W 1206
Search Keywords: RT1206FRE07221KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT1206FRE07221KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10,000
$0.0155
25,000
$0.0148
50,000
$0.0146
100,000
$0.0140
150,000
$0.0139
250,000
$0.0134
500,000 +
$0.0134
Click for Quote
Log in
to unlock special pricing