- Home ›
- All Products›
- RT1206FRE07120KL
RT1206FRE07120KL
Yageo America
RES SMD 120K OHM 1% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 120K OHM 1% 1/4W 1206
Search Keywords: RT1206FRE07120KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT1206FRE07120KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0200
10,000
$0.0158
25,000
$0.0151
50,000
$0.0149
100,000 +
$0.0142
Click for Quote
Log in
to unlock special pricing