- Home ›
- All Products›
- RT0805FRE0782K5L
RT0805FRE0782K5L
Yageo America
RES SMD 82.5K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 82.5K OHM 1% 1/8W 0805
Search Keywords: RT0805FRE0782K5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0805FRE0782K5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
9 Weeks
can ship
8/7/26