- Home ›
- All Products›
- RT0805BRE0786K6L
RT0805BRE0786K6L
Yageo America
RES SMD 86.6K OHM 0.1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 86.6K OHM 0.1% 1/8W 0805
Search Keywords: RT0805BRE0786K6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0805BRE0786K6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/10/26