- Home ›
- All Products›
- RT0805BRD0790K9L
RT0805BRD0790K9L
Yageo America
RES SMD 90.9K OHM 0.1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 90.9K OHM 0.1% 1/8W 0805
Search Keywords: RT0805BRD0790K9L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0805BRD0790K9L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0333
10,000
$0.0333
25,000
$0.0314
50,000
$0.0301
100,000
$0.0301
150,000
$0.0290
250,000 +
$0.0289
Click for Quote
Log in
to unlock special pricing