- Home ›
- All Products›
- RT0805BRB0720KL
RT0805BRB0720KL
Yageo America
RES SMD 20K OHM 0.1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 20K OHM 0.1% 1/8W 0805
Search Keywords: RT0805BRB0720KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0805BRB0720KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0870
7,500
$0.0867
25,000
$0.0822
50,000
$0.0789
100,000
$0.0787
150,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing