Image is representational - see mfr. specs

RT0603FRE07562KL

Yageo America

Res Thin Film 0603 562K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Res Thin Film 0603 562K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Search Keywords: RT0603FRE07562KL
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Yageo America
  • 部品番号:
    RT0603FRE07562KL
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 109,000
Ships today, if you order in
Minimum Order Quantity:
20000
複数:
5000
9 Weeks 出荷できます 8/3/26
カートに追加
PRICE (USD)
数量
Unit Price
20,000
$0.0050
50,000
$0.0047
100,000
$0.0045
150,000
$0.0045
250,000
$0.0044
500,000 +
$0.0043
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!