- Home ›
- All Products›
- RT0603FRE07365KL
RT0603FRE07365KL
Yageo America
RES SMD 365K OHM 1% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 365K OHM 1% 1/10W 0603
Search Keywords: RT0603FRE07365KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0603FRE07365KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
You may purchase all in-stock quantity of 15,000
Stock lot only:
15000
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.0131
20,000
$0.0119
25,000
$0.0094
50,000
$0.0087
100,000
$0.0085
150,000
$0.0083
250,000
$0.0083
500,000 +
$0.0083
Click for Quote
Log in
to unlock special pricing