- Home ›
- All Products›
- RT0603FRE0713KL
RT0603FRE0713KL
Yageo America
RES SMD 13K OHM 1% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 13K OHM 1% 1/10W 0603
Search Keywords: RT0603FRE0713KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0603FRE0713KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
35000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
Minimum Order Quantity:
35000
Order Increment:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
35,000
$0.0047
70,000
$0.0047
105,000
$0.0045
175,000
$0.0044
280,000
$0.0044
525,000 +
$0.0043
Click for Quote
Log in
to unlock special pricing