- Home ›
- All Products›
- RT0603DRD076K8L
RT0603DRD076K8L
Yageo America
RES SMD 6.8K OHM 0.5% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 6.8K OHM 0.5% 1/10W 0603
Search Keywords: RT0603DRD076K8L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0603DRD076K8L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0217
25,000
$0.0207
50,000
$0.0204
100,000
$0.0196
150,000
$0.0195
250,000
$0.0188
500,000 +
$0.0188
Click for Quote
Log in
to unlock special pricing