- Home ›
- All Products›
- RT0603DRD072K7L
RT0603DRD072K7L
Yageo America
RES SMD 2.7K OHM 0.5% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 2.7K OHM 0.5% 1/10W 0603
Search Keywords: RT0603DRD072K7L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0603DRD072K7L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
7500
Order Increment:
5000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.0239
7,500
$0.0217
25,000
$0.0207
50,000
$0.0204
100,000
$0.0196
150,000
$0.0195
250,000
$0.0188
500,000 +
$0.0188
Click for Quote
Log in
to unlock special pricing