- Home ›
- All Products›
- RT0603DRD071KL
RT0603DRD071KL
Yageo America
RES SMD 1K OHM 0.5% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 1K OHM 0.5% 1/10W 0603
Search Keywords: RT0603DRD071KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0603DRD071KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0221
25,000
$0.0211
50,000
$0.0208
100,000
$0.0200
150,000
$0.0199
250,000
$0.0192
500,000 +
$0.0191
Click for Quote
Log in
to unlock special pricing