- Home ›
- All Products›
- RT0402FRE071K74L
RT0402FRE071K74L
Yageo America
RES SMD 1.74K OHM 1% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 1.74K OHM 1% 1/16W 0402
Search Keywords: RT0402FRE071K74L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0402FRE071K74L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
10000
9 Weeks
can ship
8/10/26