- Home ›
- All Products›
- RT0402DRD0718KL
RT0402DRD0718KL
Yageo America
RES SMD 18K OHM 0.5% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 18K OHM 0.5% 1/16W 0402
Search Keywords: RT0402DRD0718KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0402DRD0718KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0349
10,000
$0.0348
25,000
$0.0329
50,000
$0.0315
100,000
$0.0314
150,000
$0.0303
250,000 +
$0.0302
Click for Quote
Log in
to unlock special pricing