- Home ›
- All Products›
- RSF-50JT-52-150K
RSF-50JT-52-150K
Yageo America
RES 150K OHM 5% 1/2W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 150K OHM 5% 1/2W AXIAL
Search Keywords: RSF50JT52150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RSF-50JT-52-150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0374
9,000
$0.0361
38,000
$0.0349
97,000
$0.0336
300,000 +
$0.0322
Click for Quote
Log in
to unlock special pricing