- Home ›
- All Products›
- RSF2WSJT-73-56R
RSF2WSJT-73-56R
Yageo America
RES 56 OHM 5% 2W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 56 OHM 5% 2W AXIAL
Search Keywords: RSF2WSJT7356R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RSF2WSJT-73-56R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.063
6,000
$0.061
22,000
$0.058
57,000
$0.056
179,000 +
$0.053
Click for Quote
Log in
to unlock special pricing