- Home ›
- All Products›
- RSF200JT-73-27R
RSF200JT-73-27R
Yageo America
RES 27 OHM 5% 2W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 27 OHM 5% 2W AXIAL
Search Keywords: RSF200JT7327R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RSF200JT-73-27R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
2000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.0585
2,000
$0.0532
7,000
$0.0519
26,000
$0.0494
68,000
$0.0468
209,000 +
$0.0456
Click for Quote
Log in
to unlock special pricing