- Home ›
- All Products›
- RP0805FRE07100KL
RP0805FRE07100KL
Yageo America
RES 100K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 100K OHM 1% 1/8W 0805
Search Keywords: RP0805FRE07100KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RP0805FRE07100KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0485
10,000
$0.0464
25,000
$0.0451
50,000
$0.0438
100,000
$0.0421
150,000
$0.0420
250,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing