- Home ›
- All Products›
- RP0805BRD0710KL
RP0805BRD0710KL
Yageo America
RES 10K OHM 0.1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 10K OHM 0.1% 1/8W 0805
Search Keywords: RP0805BRD0710KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RP0805BRD0710KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/22/26