- Home ›
- All Products›
- RP0603FRE07100KL
RP0603FRE07100KL
Yageo America
RES 100K OHM 1% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 100K OHM 1% 1/10W 0603
Search Keywords: RP0603FRE07100KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RP0603FRE07100KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0364
10,000
$0.0363
25,000
$0.0343
50,000
$0.0329
100,000
$0.0328
150,000
$0.0316
250,000 +
$0.0315
Click for Quote
Log in
to unlock special pricing