- Home ›
- All Products›
- RP0603BRD0715KL
RP0603BRD0715KL
Yageo America
RES 15K OHM 0.1% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 15K OHM 0.1% 1/10W 0603
Search Keywords: RP0603BRD0715KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RP0603BRD0715KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0613
7,500
$0.0551
25,000
$0.0535
50,000
$0.0521
100,000
$0.0500
150,000
$0.0499
250,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing