- Home ›
- All Products›
- RP0402DRD0710KL
RP0402DRD0710KL
Yageo America
RES 10K OHM 0.5% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 10K OHM 0.5% 1/16W 0402
Search Keywords: RP0402DRD0710KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RP0402DRD0710KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/20/26