- Home ›
- All Products›
- RP0402BRD07100KL
RP0402BRD07100KL
Yageo America
RES 100K OHM 0.1% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 100K OHM 0.1% 1/16W 0402
Search Keywords: RP0402BRD07100KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RP0402BRD07100KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0580
25,000
$0.0563
50,000
$0.0548
100,000
$0.0526
150,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing