- Home ›
- All Products›
- RL2512FK-070R03L
RL2512FK-070R03L
Yageo America
RES 0.03 OHM 1% 1W 2512
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 0.03 OHM 1% 1W 2512
Search Keywords: RL2512FK070R03L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RL2512FK-070R03L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.1273
5,000
$0.1217
7,500
$0.1200
25,000
$0.1151
50,000
$0.1105
100,000
$0.1102
150,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing