- Home ›
- All Products›
- RC2512JK-073RL
RC2512JK-073RL
Yageo America
RES 3 OHM 5% 1W 2512
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 3 OHM 5% 1W 2512
Search Keywords: RC2512JK073RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC2512JK-073RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4,000
$0.0804
5,000
$0.0769
7,500
$0.0767
25,000
$0.0726
50,000
$0.0698
100,000
$0.0696
150,000 +
$0.0695
Click for Quote
Log in
to unlock special pricing