- Home ›
- All Products›
- RC2512JK-071ML
RC2512JK-071ML
Yageo America
RES 1M OHM 5% 1W 2512
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 1M OHM 5% 1W 2512
Search Keywords: RC2512JK071ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC2512JK-071ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0402
10,000
$0.0384
25,000
$0.0379
50,000
$0.0363
100,000
$0.0349
150,000
$0.0348
250,000 +
$0.0347
Click for Quote
Log in
to unlock special pricing