- Home ›
- All Products›
- RC2512FK-0718KL
RC2512FK-0718KL
Yageo America
RES 18K OHM 1% 1W 2512
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 18K OHM 1% 1W 2512
Search Keywords: RC2512FK0718KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC2512FK-0718KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4,000
$0.0609
7,500
$0.0547
25,000
$0.0531
50,000
$0.0517
100,000
$0.0497
150,000
$0.0496
250,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing