- Home ›
- All Products›
- RC2010FK-07910KL
RC2010FK-07910KL
Yageo America
RES 910K OHM 1% 3/4W 2010
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 910K OHM 1% 3/4W 2010
Search Keywords: RC2010FK07910KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC2010FK-07910KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
424,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
4000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0318
10,000
$0.0317
25,000
$0.0300
50,000
$0.0288
100,000
$0.0287
150,000
$0.0276
250,000 +
$0.0276
Click for Quote
Log in
to unlock special pricing