- Home ›
- All Products›
- RC2010FK-0710KL
RC2010FK-0710KL
Yageo America
RES 10K OHM 1% 3/4W 2010
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 10K OHM 1% 3/4W 2010
Search Keywords: RC2010FK0710KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC2010FK-0710KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
8000
Order Increment:
4000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.0293
8,000 +
$0.0266
Click for Quote
Log in
to unlock special pricing