- Home ›
- All Products›
- RC2010FK-07100KL
RC2010FK-07100KL
Yageo America
RES 100K OHM 1% 3/4W 2010
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 100K OHM 1% 3/4W 2010
Search Keywords: RC2010FK07100KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC2010FK-07100KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
32000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
32000
Order Increment:
4000
9 Weeks
can ship
7/15/26