- Home ›
- All Products›
- RC1218FK-0747RL
RC1218FK-0747RL
Yageo America
RES 47 OHM 1% 1W 1812 WIDE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 47 OHM 1% 1W 1812 WIDE
Search Keywords: RC1218FK0747RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1218FK-0747RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.0658
5,000
$0.0618
7,500
$0.0592
25,000
$0.0574
50,000
$0.0559
100,000
$0.0537
150,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing